
NX3L1T5157GMZ | |
---|---|
DigiKey Part Number | 568-NX3L1T5157GMZTR-ND - Tape & Reel (TR) 568-NX3L1T5157GMZCT-ND - Cut Tape (CT) 568-NX3L1T5157GMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1T5157GMZ |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.95200 | kr.19.52 |
25 | kr.1.74080 | kr.43.52 |
100 | kr.1.50850 | kr.150.85 |
250 | kr.1.39752 | kr.349.38 |
500 | kr.1.33068 | kr.665.34 |
1.000 | kr.1.27565 | kr.1,275.65 |
2.500 | kr.1.21754 | kr.3,043.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.18250 | kr.5,912.50 |
10.000 | kr.1.15368 | kr.11,536.80 |
15.000 | kr.1.13924 | kr.17,088.60 |
25.000 | kr.1.12324 | kr.28,081.00 |
35.000 | kr.1.11390 | kr.38,986.50 |
50.000 | kr.1.10491 | kr.55,245.50 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |