
599-0560-127F | |
---|---|
DigiKey Part Number | 350-599-0560-127FTR-ND - Tape & Reel (TR) 350-599-0560-127FCT-ND - Cut Tape (CT) 350-599-0560-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0560-127F |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0560-127F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.32500 | kr.13.25 |
100 | kr.0.93380 | kr.93.38 |
500 | kr.0.75558 | kr.377.79 |
1.000 | kr.0.69677 | kr.696.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.63322 | kr.1,899.66 |
6.000 | kr.0.59365 | kr.3,561.90 |
9.000 | kr.0.57333 | kr.5,159.97 |
15.000 | kr.0.55037 | kr.8,255.55 |
21.000 | kr.0.53670 | kr.11,270.70 |
30.000 | kr.0.52336 | kr.15,700.80 |
75.000 | kr.0.49390 | kr.37,042.50 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |