Yellow-Green 572nm LED Indication - Discrete 1.8V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988A60107F

DigiKey Part Number
350-4450-2-ND - Tape & Reel (TR)
350-4450-1-ND - Cut Tape (CT)
350-4450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988A60107F
Description
LED YLW-GRN 572NM 0402 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 1.8V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.22800kr.12.28
100kr.0.86230kr.86.23
500kr.0.69586kr.347.93
1.000kr.0.64094kr.640.94
2.000kr.0.59404kr.1,188.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.54434kr.3,266.04
12.000kr.0.51293kr.6,155.16
18.000kr.0.49682kr.8,942.76
30.000kr.0.47861kr.14,358.30
42.000kr.0.46779kr.19,647.18
60.000kr.0.45722kr.27,433.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000