
5988810307F | |
---|---|
DigiKey Part Number | 350-2078-2-ND - Tape & Reel (TR) 350-2078-1-ND - Cut Tape (CT) 350-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988810307F |
Description | LED RGB CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.78000 | kr.14.78 |
10 | kr.10.63700 | kr.106.37 |
100 | kr.8.16770 | kr.816.77 |
500 | kr.7.08070 | kr.3,540.35 |
1.000 | kr.6.72640 | kr.6,726.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.39806 | kr.19,194.18 |
6.000 | kr.6.16317 | kr.36,979.02 |
9.000 | kr.6.04295 | kr.54,386.55 |
Unit Price without VAT: | kr.14.78000 |
---|---|
Unit Price with VAT: | kr.18.47500 |