
5988540207F | |
|---|---|
DigiKey Part Number | 350-2074-2-ND - Tape & Reel (TR) 350-2074-1-ND - Cut Tape (CT) 350-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988540207F |
Description | LED GREEN/YLW CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988540207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.00000 | kr.20.00 |
| 100 | kr.1.42810 | kr.142.81 |
| 500 | kr.1.16962 | kr.584.81 |
| 1.000 | kr.1.08442 | kr.1,084.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95591 | kr.2,867.73 |
| 6.000 | kr.0.90098 | kr.5,405.88 |
| 9.000 | kr.0.87282 | kr.7,855.38 |
| 15.000 | kr.0.84099 | kr.12,614.85 |
| 21.000 | kr.0.82206 | kr.17,263.26 |
| 30.000 | kr.0.80359 | kr.24,107.70 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |


