


5988410207CF | |
|---|---|
DigiKey Part Number | 350-2090-2-ND - Tape & Reel (TR) 350-2090-1-ND - Cut Tape (CT) 350-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988410207CF |
Description | LED GREEN/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988410207CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.91400 | kr.19.14 |
| 100 | kr.1.36700 | kr.136.70 |
| 500 | kr.1.11936 | kr.559.68 |
| 1.000 | kr.1.03789 | kr.1,037.89 |
| 2.000 | kr.0.96845 | kr.1,936.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92767 | kr.3,710.68 |
| 8.000 | kr.0.87661 | kr.7,012.88 |
| 12.000 | kr.0.85043 | kr.10,205.16 |
| 20.000 | kr.0.82087 | kr.16,417.40 |
| 28.000 | kr.0.80328 | kr.22,491.84 |
| 40.000 | kr.0.78613 | kr.31,445.20 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |










