
5988350117F | |
|---|---|
DigiKey Part Number | 350-3033-2-ND - Tape & Reel (TR) 350-3033-1-ND - Cut Tape (CT) 350-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988350117F |
Description | LED YELLOW CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.29200 | kr.12.92 |
| 100 | kr.0.90790 | kr.90.79 |
| 500 | kr.0.73392 | kr.366.96 |
| 1.000 | kr.0.67650 | kr.676.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61432 | kr.1,842.96 |
| 6.000 | kr.0.57566 | kr.3,453.96 |
| 9.000 | kr.0.55580 | kr.5,002.20 |
| 15.000 | kr.0.53336 | kr.8,000.40 |
| 21.000 | kr.0.52001 | kr.10,920.21 |
| 30.000 | kr.0.50697 | kr.15,209.10 |
| 75.000 | kr.0.47818 | kr.35,863.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

