
5988330117F | |
|---|---|
DigiKey Part Number | 350-5988330117FTR-ND - Tape & Reel (TR) 350-5988330117FCT-ND - Cut Tape (CT) 350-5988330117FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988330117F |
Description | LED ORANGE CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.1.07190 | kr.107.19 |
| 500 | kr.0.87114 | kr.435.57 |
| 1.000 | kr.0.80478 | kr.804.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73362 | kr.2,200.86 |
| 6.000 | kr.0.68909 | kr.4,134.54 |
| 9.000 | kr.0.66623 | kr.5,996.07 |
| 15.000 | kr.0.64039 | kr.9,605.85 |
| 21.000 | kr.0.62502 | kr.13,125.42 |
| 30.000 | kr.0.61002 | kr.18,300.60 |
| 75.000 | kr.0.57690 | kr.43,267.50 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

