


5988260107F | |
|---|---|
DigiKey Part Number | 350-2052-2-ND - Tape & Reel (TR) 350-2052-1-ND - Cut Tape (CT) 350-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988260107F |
Description | LED YELLOW/GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988260107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.01000 | kr.10.10 |
| 100 | kr.0.70600 | kr.70.60 |
| 500 | kr.0.56636 | kr.283.18 |
| 1.000 | kr.0.52019 | kr.520.19 |
| 2.000 | kr.0.48077 | kr.961.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45613 | kr.1,824.52 |
| 8.000 | kr.0.42700 | kr.3,416.00 |
| 12.000 | kr.0.41205 | kr.4,944.60 |
| 20.000 | kr.0.39513 | kr.7,902.60 |
| 28.000 | kr.0.38507 | kr.10,781.96 |
| 40.000 | kr.0.37525 | kr.15,010.00 |
| 100.000 | kr.0.35355 | kr.35,355.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |



