Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988191107F

DigiKey Part Number
350-2046-2-ND - Tape & Reel (TR)
350-2046-1-ND - Cut Tape (CT)
350-2046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988191107F
Description
LED BLUE CLEAR 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988191107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.768
Factory Stock: 44.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.2.60400kr.26.04
100kr.1.87820kr.187.82
500kr.1.55348kr.776.74
1.000kr.1.44675kr.1,446.75
2.000kr.1.35603kr.2,712.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30458kr.5,218.32
8.000kr.1.23795kr.9,903.60
12.000kr.1.20380kr.14,445.60
20.000kr.1.16526kr.23,305.20
28.000kr.1.14233kr.31,985.24
40.000kr.1.11998kr.44,799.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750