
5988130107F | |
|---|---|
DigiKey Part Number | 350-2040-2-ND - Tape & Reel (TR) 350-2040-1-ND - Cut Tape (CT) 350-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988130107F |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988130107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.57500 | kr.15.75 |
| 100 | kr.1.11500 | kr.111.50 |
| 500 | kr.0.90598 | kr.452.99 |
| 1.000 | kr.0.83699 | kr.836.99 |
| 2.000 | kr.0.77823 | kr.1,556.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71426 | kr.2,857.04 |
| 8.000 | kr.0.67264 | kr.5,381.12 |
| 12.000 | kr.0.65130 | kr.7,815.60 |
| 20.000 | kr.0.62717 | kr.12,543.40 |
| 28.000 | kr.0.61283 | kr.17,159.24 |
| 40.000 | kr.0.59883 | kr.23,953.20 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |









