Red 635nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988110107F

DigiKey Part Number
350-2038-2-ND - Tape & Reel (TR)
350-2038-1-ND - Cut Tape (CT)
350-2038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988110107F
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988110107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-R3AQT Brightek (QTB)1.6361516-QBLP631-R3ACT-NDkr.1.39000Similar
In-Stock: 59.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.97000kr.9.70
100kr.0.67460kr.67.46
500kr.0.54004kr.270.02
1.000kr.0.49547kr.495.47
2.000kr.0.45747kr.914.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41690kr.1,667.60
8.000kr.0.38988kr.3,119.04
12.000kr.0.37600kr.4,512.00
20.000kr.0.36031kr.7,206.20
28.000kr.0.35097kr.9,827.16
40.000kr.0.34185kr.13,674.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750