
598-2N00-107F | |
|---|---|
DigiKey Part Number | 350-598-2N00-107FTR-ND - Tape & Reel (TR) 350-598-2N00-107FCT-ND - Cut Tape (CT) 350-598-2N00-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2N00-107F |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2N00-107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.86860 | kr.86.86 |
| 500 | kr.0.70044 | kr.350.22 |
| 1.000 | kr.0.64503 | kr.645.03 |
| 2.000 | kr.0.59767 | kr.1,195.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.52639 | kr.3,158.34 |
| 12.000 | kr.0.49589 | kr.5,950.68 |
| 18.000 | kr.0.48024 | kr.8,644.32 |
| 30.000 | kr.0.46257 | kr.13,877.10 |
| 42.000 | kr.0.45205 | kr.18,986.10 |
| 60.000 | kr.0.44179 | kr.26,507.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


