
598-2E00-107F | |
|---|---|
DigiKey Part Number | 350-598-2E00-107FTR-ND - Tape & Reel (TR) 350-598-2E00-107FCT-ND - Cut Tape (CT) 350-598-2E00-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2E00-107F |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2E00-107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.46580 | kr.146.58 |
| 500 | kr.1.20182 | kr.600.91 |
| 1.000 | kr.1.11489 | kr.1,114.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98363 | kr.2,950.89 |
| 6.000 | kr.0.92763 | kr.5,565.78 |
| 9.000 | kr.0.89891 | kr.8,090.19 |
| 15.000 | kr.0.86646 | kr.12,996.90 |
| 21.000 | kr.0.84716 | kr.17,790.36 |
| 30.000 | kr.0.82834 | kr.24,850.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

