
5977752007F | |
|---|---|
DigiKey Part Number | 350-3452-2-ND - Tape & Reel (TR) 350-3452-1-ND - Cut Tape (CT) 350-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977752007F |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.15V Green, 2V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.15V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.7.27200 | kr.72.72 |
| 100 | kr.5.48740 | kr.548.74 |
| 500 | kr.4.69750 | kr.2,348.75 |
| 1.000 | kr.4.43966 | kr.4,439.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.30550 | kr.8,611.00 |
| 4.000 | kr.4.11666 | kr.16,466.64 |
| 6.000 | kr.4.01995 | kr.24,119.70 |
| 10.000 | kr.3.91088 | kr.39,108.80 |
| 14.000 | kr.3.84605 | kr.53,844.70 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |




