5975311407F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 33.051
Unit Price: kr.5.34000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 2.934
Unit Price: kr.1.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 32.101
Unit Price: kr.1.41000
Datasheet
Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975311407F

DigiKey Part Number
350-2437-2-ND - Tape & Reel (TR)
350-2437-1-ND - Cut Tape (CT)
350-2437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5975311407F
Description
LED GREEN DIFFUSED 2SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5975311407F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.19mm x 1.24mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.79mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types