
5975202407F | |
|---|---|
DigiKey Part Number | 350-5975202407FTR-ND - Tape & Reel (TR) 350-5975202407FCT-ND - Cut Tape (CT) 350-5975202407FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975202407F |
Description | LED ORANGE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.79mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.31510 | kr.5,260.40 |
| 8.000 | kr.1.22742 | kr.9,819.36 |
| 12.000 | kr.1.18359 | kr.14,203.08 |
| 28.000 | kr.1.16605 | kr.32,649.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.95800 | kr.29.58 |
| 100 | kr.2.14440 | kr.214.44 |
| 500 | kr.1.78008 | kr.890.04 |
| 1.000 | kr.1.66042 | kr.1,660.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.02900 | kr.30.29 |
| 100 | kr.2.00490 | kr.200.49 |
| 500 | kr.1.60378 | kr.801.89 |
| 1.000 | kr.1.48070 | kr.1,480.70 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

