
5973901830F | |
|---|---|
DigiKey Part Number | 350-2340-2-ND - Tape & Reel (TR) 350-2340-1-ND - Cut Tape (CT) 350-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973901830F |
Description | LED COOL WHITE 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973901830F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.65200 | kr.36.52 |
| 100 | kr.2.66720 | kr.266.72 |
| 500 | kr.2.22850 | kr.1,114.25 |
| 1.000 | kr.2.08448 | kr.2,084.48 |
| 2.000 | kr.1.96221 | kr.3,924.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.79342 | kr.8,967.10 |
| 10.000 | kr.1.71172 | kr.17,117.20 |
| 15.000 | kr.1.66987 | kr.25,048.05 |
| 25.000 | kr.1.62264 | kr.40,566.00 |
| 35.000 | kr.1.59458 | kr.55,810.30 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |









