
5973604507F | |
|---|---|
DigiKey Part Number | 350-4381-2-ND - Tape & Reel (TR) 350-4381-1-ND - Cut Tape (CT) 350-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973604507F |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.56600 | kr.25.66 |
| 100 | kr.1.85180 | kr.185.18 |
| 500 | kr.1.53086 | kr.765.43 |
| 1.000 | kr.1.42534 | kr.1,425.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31541 | kr.3,946.23 |
| 6.000 | kr.1.24489 | kr.7,469.34 |
| 9.000 | kr.1.20873 | kr.10,878.57 |
| 15.000 | kr.1.16792 | kr.17,518.80 |
| 21.000 | kr.1.14364 | kr.24,016.44 |
| 30.000 | kr.1.11996 | kr.33,598.80 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |











