Yellow 588nm LED Indication - Discrete 2.1V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973401507F

DigiKey Part Number
350-2435-2-ND - Tape & Reel (TR)
350-2435-1-ND - Cut Tape (CT)
350-2435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973401507F
Description
LED YELLOW CLEAR 1208 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973401507F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.82900kr.28.29
100kr.2.04990kr.204.99
500kr.1.70034kr.850.17
1.000kr.1.58545kr.1,585.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.48885kr.3,722.12
5.000kr.1.40871kr.7,043.55
7.500kr.1.36762kr.10,257.15
12.500kr.1.32121kr.16,515.12
17.500kr.1.29362kr.22,638.35
25.000kr.1.26671kr.31,667.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000