
5973312507F | |
|---|---|
DigiKey Part Number | 350-2328-2-ND - Tape & Reel (TR) 350-2328-1-ND - Cut Tape (CT) 350-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973312507F |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973312507F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.87100 | kr.38.71 |
| 100 | kr.2.84080 | kr.284.08 |
| 500 | kr.2.38128 | kr.1,190.64 |
| 1.000 | kr.2.23063 | kr.2,230.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.10714 | kr.5,267.85 |
| 5.000 | kr.2.00221 | kr.10,011.05 |
| 7.500 | kr.1.94845 | kr.14,613.38 |
| 12.500 | kr.1.88777 | kr.23,597.12 |
| 17.500 | kr.1.85169 | kr.32,404.58 |
| 25.000 | kr.1.81651 | kr.45,412.75 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

