Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972724607F

DigiKey Part Number
350-3830-2-ND - Tape & Reel (TR)
350-3830-1-ND - Cut Tape (CT)
350-3830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5972724607F
Description
LED GREEN/YELLOW CLEAR 2SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm Green, 591nm Yellow
Configuration
Common Anode
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-S326KGJSKTLITEON16.424160-2034-1-NDkr.1.90000Parametric Equivalent
In-Stock: 1.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.51600kr.55.16
100kr.4.10710kr.410.71
500kr.3.48066kr.1,740.33
1.000kr.3.27581kr.3,275.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.95505kr.8,865.15
6.000kr.2.82403kr.16,944.18
9.000kr.2.75693kr.24,812.37
15.000kr.2.68124kr.40,218.60
21.000kr.2.63624kr.55,361.04
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500