LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow-Green (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow-Green (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5962323013F

DigiKey Part Number
350-5962323013FTR-ND - Tape & Reel (TR)
350-5962323013FCT-ND - Cut Tape (CT)
350-5962323013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5962323013F
Description
LED CBI 1.6MM BI-LVL Y-GN SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow-Green (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
3mcd
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
1.60mm Dia
Color
Yellow-Green (x 2)
Voltage Rating
1.8V
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.01000kr.13.01
10kr.9.33300kr.93.33
100kr.7.11510kr.711.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.07642kr.3,038.21
1.000kr.5.76015kr.5,760.15
1.500kr.5.59803kr.8,397.05
2.500kr.5.41499kr.13,537.48
3.500kr.5.30614kr.18,571.49
5.000kr.5.19998kr.25,999.90
Manufacturers Standard Package
Unit Price without VAT:kr.13.01000
Unit Price with VAT:kr.16.26250