5961818013F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: kr.5.64721
LED Circuit Board Indicator LED Circuit Board Indicator 2 High White (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High White (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5961818013F

DigiKey Part Number
350-5961818013FTR-ND - Tape & Reel (TR)
350-5961818013FCT-ND - Cut Tape (CT)
350-5961818013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5961818013F
Description
LED CBI 1.6MM BI-LVL WHT SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High White (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
9.3mcd
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
1.60mm Dia
Color
White (x 2)
Voltage Rating
2.75V
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5962828013FDialight0350-5962828013FTR-NDkr.5.64721MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes