


5961414013F | |
|---|---|
DigiKey Part Number | 350-5961414013FTR-ND - Tape & Reel (TR) 350-5961414013FCT-ND - Cut Tape (CT) 350-5961414013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5961414013F |
Description | LED CBI 1.6MM BI-LVL YL SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.61000 | kr.12.61 |
| 10 | kr.9.05000 | kr.90.50 |
| 100 | kr.6.89660 | kr.689.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.06694 | kr.3,033.47 |
| 1.000 | kr.5.75117 | kr.5,751.17 |
| 1.500 | kr.5.58929 | kr.8,383.93 |
| 2.500 | kr.5.40654 | kr.13,516.35 |
| 3.500 | kr.5.29787 | kr.18,542.54 |
| 5.000 | kr.5.19187 | kr.25,959.35 |
| 12.500 | kr.4.95810 | kr.61,976.25 |
| Unit Price without VAT: | kr.12.61000 |
|---|---|
| Unit Price with VAT: | kr.15.76250 |

