5952301013NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: kr.5.25135
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 70mA Round 2.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 70mA Round 2.00mm Dia
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5952301013NF

DigiKey Part Number
350-5952301013NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5952301013NF
Description
LED CBI 2MM GRN 13 REEL
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 70mA Round 2.00mm Dia
Datasheet
 Datasheet
EDA/CAD Models
5952301013NF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Green
Wavelength - Peak
560nm
Configuration
Single
Current
70mA
Millicandela Rating
19mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round
Lens Size
2.00mm Dia
Voltage Rating
2.1V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes