LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

595-2701-007NF

DigiKey Part Number
350-595-2701-007NFTR-ND - Tape & Reel (TR)
350-595-2701-007NFCT-ND - Cut Tape (CT)
350-595-2701-007NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595-2701-007NF
Description
2MM PRISM YELLOW 7" REEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
325mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Oval with Domed Top
Part Status
Active
Lens Size
1.83mm x 1.65mm
Color
Yellow
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.14000kr.13.14
10kr.9.41600kr.94.16
100kr.7.19270kr.719.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.6.24398kr.3,746.39
1.200kr.5.93118kr.7,117.42
1.800kr.5.77089kr.10,387.60
3.000kr.5.58995kr.16,769.85
4.200kr.5.48237kr.23,025.95
6.000kr.5.37750kr.32,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.14000
Unit Price with VAT:kr.16.42500