MFR Recommended



5942804013F | |
|---|---|
DigiKey Part Number | 350-5942804013FTR-ND - Tape & Reel (TR) 350-5942804013FCT-ND - Cut Tape (CT) 350-5942804013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942804013F |
Description | LED CBI 1.6MM WHITE RA 13" REEL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 5mcd |
Manufacturer Dialight | Viewing Angle 120° |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 1.60mm Dia |
Part Status Obsolete | Voltage Rating 2.75V |
Color White | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5942801013NF | Dialight | 0 | 350-5942801013NFTR-ND | kr.4.71960 | MFR Recommended |


