


5942501013F | |
|---|---|
DigiKey Part Number | 350-5942501013FTR-ND - Tape & Reel (TR) 350-5942501013FCT-ND - Cut Tape (CT) 350-5942501013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942501013F |
Description | LED CBI 1.6MM ORNG SMD RA 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 38mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.20800 | kr.52.08 |
| 100 | kr.3.86760 | kr.386.76 |
| 500 | kr.3.27120 | kr.1,635.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.2.93200 | kr.4,691.20 |
| 3.200 | kr.2.78542 | kr.8,913.34 |
| 4.800 | kr.2.71027 | kr.13,009.30 |
| 8.000 | kr.2.62547 | kr.21,003.76 |
| 11.200 | kr.2.57505 | kr.28,840.56 |
| 16.000 | kr.2.52589 | kr.40,414.24 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

