MFR Recommended

5942404002F | |
|---|---|
DigiKey Part Number | 350-5942404002F-ND |
Manufacturer | |
Manufacturer Product Number | 5942404002F |
Description | LED CBI 1.6MM YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2.2mcd |
Manufacturer Dialight | Viewing Angle 120° |
Series | Lens Style Round with Domed Top |
Packaging Strip | Lens Size 1.60mm Dia |
Part Status Obsolete | Voltage Rating 1.8V |
Color Yellow | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5942404007F | Dialight | 0 | 350-5942404007FTR-ND | kr.3.21350 | MFR Recommended |


