
| 593282828313F | |
|---|---|
| DigiKey Part Number | 593282828313F-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 593282828313F | 
| Description | LED CBI PRISM | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Dialight | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | - | |
| Wavelength - Peak | - | |
| Configuration | - | |
| Current | - | |
| Millicandela Rating | - | |
| Viewing Angle | - | |
| Lens Type | - | |
| Lens Style | - | |
| Lens Size | - | |
| Voltage Rating | - | |
| Mounting Type | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark