LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593202324313NF

DigiKey Part Number
350-593202324313NFTR-ND - Tape & Reel (TR)
350-593202324313NFCT-ND - Cut Tape (CT)
350-593202324313NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593202324313NF
Description
LED CBI 3X1 GRN/RED/YL SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
20mA
Millicandela Rating
66mcd Green, 16mcd Red, 66mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2V Green, 2V Red, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.49000kr.34.49
10kr.25.70200kr.257.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.19.49760kr.2,924.64
300kr.18.53540kr.5,560.62
450kr.18.04238kr.8,119.07
750kr.17.48589kr.13,114.42
1.050kr.17.15513kr.18,012.89
1.500kr.16.83253kr.25,248.79
Manufacturers Standard Package
Unit Price without VAT:kr.34.49000
Unit Price with VAT:kr.43.11250