


5922324313NF | |
|---|---|
DigiKey Part Number | 350-5922324313NFTR-ND - Tape & Reel (TR) 350-5922324313NFCT-ND - Cut Tape (CT) 350-5922324313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922324313NF |
Description | LED CBI BI-LVL GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 572nm, 586nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 18mcd Green, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.16.51600 | kr.165.16 |
| 100 | kr.12.92730 | kr.1,292.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.56227 | kr.3,468.68 |
| 600 | kr.10.99440 | kr.6,596.64 |
| 900 | kr.10.70333 | kr.9,633.00 |
| 1.500 | kr.10.37473 | kr.15,562.09 |
| 2.100 | kr.10.17950 | kr.21,376.95 |
| 3.000 | kr.9.98909 | kr.29,967.27 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

