
| 5922324302F | |
|---|---|
| DigiKey Part Number | 5922324302F-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5922324302F | 
| Description | LED CBI 3MM BI-LVL GRN/YL SMD RA | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5922324302F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Dialight | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Color | Green (x 1), Yellow (x 1) | |
| Wavelength - Peak | 572nm, 587nm | |
| Configuration | 2 High | |
| Current | 30mA | |
| Millicandela Rating | 4mcd Green, 2mcd Yellow | |
| Viewing Angle | - | |
| Lens Type | - | |
| Lens Style | Round with Domed Top | |
| Lens Size | 3.00mm Dia | |
| Voltage Rating | 2V | |
| Mounting Type | Surface Mount, Right Angle | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark