New Product
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 1.95V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Square with Domed Top 3.00mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5914203113NF

DigiKey Part Number
350-5914203113NFTR-ND - Tape & Reel (TR)
350-5914203113NFCT-ND - Cut Tape (CT)
350-5914203113NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5914203113NF
Description
3MM SQUARE PRISM R,G,B 13" REEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 1.95V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Square with Domed Top 3.00mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
-
Configuration
Single
Current
20mA Red, 20mA Green, 20mA Blue
Millicandela Rating
120mcd Red, 1000mcd Green, 150mcd Blue
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Square with Domed Top
Lens Size
3.00mm
Voltage Rating
1.95V Red, 3.2V Green, 3.2V Blue
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.20.65600kr.206.56
100kr.16.36480kr.1,636.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.00060kr.6,000.24
800kr.14.34323kr.11,474.58
1.200kr.14.00664kr.16,807.97
2.000kr.13.62691kr.27,253.82
2.800kr.13.40124kr.37,523.47
4.000kr.13.18126kr.52,725.04
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500