
5913703013F | |
|---|---|
DigiKey Part Number | 350-5913703013FTR-ND - Tape & Reel (TR) 350-5913703013FCT-ND - Cut Tape (CT) 350-5913703013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913703013F |
Description | 3MM ROUND PRISM R,G,B 13" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 200mcd Red, 850mcd Green, 125mcd Blue | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Red, 3.2V Green, 3.2V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.29.77000 | kr.29.77 |
| 10 | kr.22.06800 | kr.220.68 |
| 100 | kr.17.52690 | kr.1,752.69 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 400 | kr.16.08738 | kr.6,434.95 |
| 800 | kr.15.39181 | kr.12,313.45 |
| 1.200 | kr.15.03575 | kr.18,042.90 |
| 2.000 | kr.14.63391 | kr.29,267.82 |
| 2.800 | kr.14.39521 | kr.40,306.59 |
| 4.000 | kr.14.16256 | kr.56,650.24 |
| Unit Price without VAT: | kr.29.77000 |
|---|---|
| Unit Price with VAT: | kr.37.21250 |


