Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5913501852F

DigiKey Part Number
5913501852F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913501852F
Description
LED CBI 3MM RED/GRN/BLU 13 REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Red, Green, Blue (RGB) Square with Domed Top 3.00mm
EDA/CAD Models
5913501852F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Square with Domed Top
Lens Size
3.00mm
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.17.14480kr.27,431.68
3.200kr.16.59078kr.53,090.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.14480
Unit Price with VAT:kr.21.43100