5913501851F | |
---|---|
DigiKey Part Number | 5913501851F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913501851F |
Description | LED CBI 3MM RED/GRN/BLU 7 REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red, Green, Blue (RGB) Square with Domed Top 3.00mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Domed Top | |
Lens Size | 3.00mm | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.18.57455 | kr.7,429.82 |
800 | kr.17.80000 | kr.14,240.00 |
1.200 | kr.17.40347 | kr.20,884.16 |
2.000 | kr.16.95619 | kr.33,912.38 |
2.800 | kr.16.69033 | kr.46,732.92 |
Unit Price without VAT: | kr.18.57455 |
---|---|
Unit Price with VAT: | kr.23.21819 |