5913501850F | |
---|---|
DigiKey Part Number | 5913501850F-ND |
Manufacturer | |
Manufacturer Product Number | 5913501850F |
Description | LED CBI 3MM PRISM RED/GRN/BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red, Green, Blue (RGB) Square with Domed Top 3.00mm |
EDA/CAD Models | 5913501850F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Domed Top | |
Lens Size | 3.00mm | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |