


5913201013F | |
|---|---|
DigiKey Part Number | 350-1791-2-ND - Tape & Reel (TR) 350-1791-1-ND - Cut Tape (CT) 350-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913201013F |
Description | LED CBI 3MM RED/YLW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913201013F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 645nm, 591nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 60mcd Red, 160mcd Green, 37mcd Blue | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| 10 | kr.12.91800 | kr.129.18 |
| 100 | kr.10.01020 | kr.1,001.02 |
| 500 | kr.8.73116 | kr.4,365.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.8.23012 | kr.13,168.19 |
| 3.200 | kr.7.90876 | kr.25,308.03 |
| 4.800 | kr.7.74426 | kr.37,172.45 |
| 8.000 | kr.7.55879 | kr.60,470.32 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |


