MFR Recommended



5912601013F | |
|---|---|
DigiKey Part Number | 350-1584-2-ND - Tape & Reel (TR) 350-1584-1-ND - Cut Tape (CT) 350-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912601013F |
Description | LED CBI 3MM BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912601013F Models |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 6mcd |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Blue | Voltage Rating 3.5V |
Wavelength - Peak 428nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5912601013NF | Dialight | 0 | 350-5912601013NFTR-ND | kr.11.02248 | MFR Recommended |


