


5912301107NF | |
|---|---|
DigiKey Part Number | 350-5912301107NFTR-ND - Tape & Reel (TR) 350-5912301107NFCT-ND - Cut Tape (CT) 350-5912301107NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912301107NF |
Description | LED CBI 2.85MM GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.06200 | kr.90.62 |
| 100 | kr.6.90820 | kr.690.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.19040 | kr.2,476.16 |
| 800 | kr.5.85688 | kr.4,685.50 |
| 1.200 | kr.5.68592 | kr.6,823.10 |
| 2.000 | kr.5.49283 | kr.10,985.66 |
| 2.800 | kr.5.37799 | kr.15,058.37 |
| 4.000 | kr.5.26605 | kr.21,064.20 |
| 10.000 | kr.5.01896 | kr.50,189.60 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

