


5912101013NF | |
|---|---|
DigiKey Part Number | 350-5912101013NFTR-ND - Tape & Reel (TR) 350-5912101013NFCT-ND - Cut Tape (CT) 350-5912101013NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912101013NF |
Description | LED CBI 2.85MM RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.85V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 1.85V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.9.82500 | kr.98.25 |
| 100 | kr.7.50380 | kr.750.38 |
| 500 | kr.6.47952 | kr.3,239.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.5.83398 | kr.9,334.37 |
| 3.200 | kr.5.58600 | kr.17,875.20 |
| 4.800 | kr.5.45904 | kr.26,203.39 |
| 8.000 | kr.5.31579 | kr.42,526.32 |
| 11.200 | kr.5.23068 | kr.58,583.62 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |




