
587-2086-247F | |
|---|---|
DigiKey Part Number | 350-587-2086-247FTR-ND - Tape & Reel (TR) 350-587-2086-247FCT-ND - Cut Tape (CT) 350-587-2086-247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2086-247F |
Description | 587 SMD LED 3228 PKG W/6 PINS, A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 2.21mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.21mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.27800 | kr.32.78 |
| 100 | kr.2.39080 | kr.239.08 |
| 500 | kr.1.99406 | kr.997.03 |
| 1.000 | kr.1.86371 | kr.1,863.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78807 | kr.3,576.14 |
| 4.000 | kr.1.69232 | kr.6,769.28 |
| 6.000 | kr.1.64321 | kr.9,859.26 |
| 10.000 | kr.1.58778 | kr.15,877.80 |
| 14.000 | kr.1.55480 | kr.21,767.20 |
| 20.000 | kr.1.52265 | kr.30,453.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |





