
587-2054-127F | |
|---|---|
DigiKey Part Number | 350-587-2054-127FTR-ND - Tape & Reel (TR) 350-587-2054-127FCT-ND - Cut Tape (CT) 350-587-2054-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2054-127F |
Description | 587 SMD LED 5050 PKG W/4 PINS, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.30900 | kr.33.09 |
| 100 | kr.2.41340 | kr.241.34 |
| 500 | kr.2.01292 | kr.1,006.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91898 | kr.1,918.98 |
| 2.000 | kr.1.80499 | kr.3,609.98 |
| 3.000 | kr.1.74654 | kr.5,239.62 |
| 5.000 | kr.1.68046 | kr.8,402.30 |
| 7.000 | kr.1.64115 | kr.11,488.05 |
| 10.000 | kr.1.60280 | kr.16,028.00 |
| 25.000 | kr.1.51813 | kr.37,953.25 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |









