LED Lamp Replacement White Wedge (T5) 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861A06105F

DigiKey Part Number
350-2842-ND
Manufacturer
Manufacturer Product Number
5861A06105F
Description
LED WEDGE BASED T5 28V WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge (T5) 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Wedge Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Wedge (T5)
Color
White
Millicandela Rating
460mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.99000kr.25.99
10kr.19.17900kr.191.79
100kr.15.13230kr.1,513.23
500kr.13.35850kr.6,679.25
1.000kr.12.78131kr.12,781.31
2.000kr.12.29295kr.24,585.90
5.000kr.11.76118kr.58,805.90
Unit Price without VAT:kr.25.99000
Unit Price with VAT:kr.32.48750