Parametric Equivalent
Parametric Equivalent

5700100032F | |
|---|---|
DigiKey Part Number | 5700100032F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100032F |
Description | LED CBI 2MM 3X1 GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 1), Blank (x 1) Diffused 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100032F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 3 High | |
Current | 25mA Green, 30mA Yellow | |
Millicandela Rating | 10mcd Green, 8mcd Yellow | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.56886 | kr.5,284.43 |
| Unit Price without VAT: | kr.10.56886 |
|---|---|
| Unit Price with VAT: | kr.13.21108 |

