Image for 5690101970F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690101970F

DigiKey Part Number
5690101970F-ND
Manufacturer
Manufacturer Product Number
5690101970F
Description
LED CBI 3MM 2X2 BLU/ORG/R/X RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Blue (x 1), Orange (x 1), Red (x 1), Blank (x 1) 3.5V Blue, 2.2V Orange, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue (x 1), Orange (x 1), Red (x 1), Blank (x 1)
Wavelength - Peak
428nm, 600nm, 635nm
Configuration
2 High x 2 Wide
Current
-
Millicandela Rating
12.5mcd Blue, 7mcd Orange, 10mcd Red
Viewing Angle
70° Blue, 60° Orange, 60° Red
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
3.5V Blue, 2.2V Orange, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
375kr.14.10640kr.5,289.90
Unit Price without VAT:kr.14.10640
Unit Price with VAT:kr.17.63300