
5690101732F | |
|---|---|
DigiKey Part Number | 5690101732F-ND |
Manufacturer | |
Manufacturer Product Number | 5690101732F |
Description | LED CBI 3MM 2X2 GN/ORNG/RED/Y RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 600nm, 635nm, 585nm | |
Configuration | 2 High x 2 Wide | |
Current | - | |
Millicandela Rating | 12.6mcd Green, 7mcd Orange, 10mcd Red, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.12.27358 | kr.5,523.11 |
| Unit Price without VAT: | kr.12.27358 |
|---|---|
| Unit Price with VAT: | kr.15.34198 |

