LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690101372F

DigiKey Part Number
350-3555-ND
Manufacturer
Manufacturer Product Number
5690101372F
Description
LED CBI 3MM 2X2 GN/ORN/RED/Y RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 600nm, 635nm, 585nm
Configuration
2 High x 2 Wide
Current
-
Millicandela Rating
12.6mcd Green, 7mcd Orange, 10mcd Red, 10mcd Yellow
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.98000kr.23.98
25kr.15.87440kr.396.86
100kr.13.84250kr.1,384.25
500kr.12.18344kr.6,091.72
1.000kr.11.64344kr.11,643.44
2.000kr.11.18647kr.22,372.94
5.000kr.10.68872kr.53,443.60
Manufacturers Standard Package
Unit Price without VAT:kr.23.98000
Unit Price with VAT:kr.29.97500